206438-2 | AMP
Socket housing, 57 pole, crimp connection, straight, 206438-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5084 € *
Available in 12 Days: 332 pcs. - if ordered today
Total Price:
38.51 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5084 €
2 pcs.
36.0213 €
5 pcs.
33.8436 €
10 pcs.
31.4636 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel CPC connector, 206438-2, AMP
57 Position Circular Power Connector, Housing, 250 VDC, Wire-to-Wire, Wire and Cable, Receptacle, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 57 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 1.73 mm | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |