206433-3 | AMP
Socket housing, 8 pole, crimp connection, straight, 206433-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 32 Weeks
Panel CPC connector, 206433-3, AMP
8 Position Circular Power Connector, Housing, 250 VDC, Wire-to-Panel, Wire and Cable, Receptacle, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 1.73 mm | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |