206425-2 | AMP
Socket housing, 3 pole, crimp connection, snap lock, straight, 206425-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6501 € *
Available in 12 Days: 706 pcs. - if ordered today
Socket housing, 206425-2, Amp
The 206425-2 is a receptacle housing with a shell size from 17.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 3 type Xll socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | PCB mounting | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |