206306-5 | AMP

Socket housing, 37 pole, crimp connection, snap lock, straight, 206306-5

Order No.: 38P2844
EAN: 4099889718126
MPN:
206306-5
Series: CPC Series
206306-5 AMP Other Circular Connectors Image 1
206306-5 AMP Other Circular Connectors Image 2
206306-5 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9539 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
2 pcs.
24.2760 €
5 pcs.
22.8123 €
10 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 206306-5, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon - GF, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 100, Comment: 5 Locating Key Arrangement.

Technical specifications
Filter Property Value
Version socket housing
Pin number 37 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly PCB mounting
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No