206227-2 | AMP
Circular connector, 7 pole, crimp connection, straight, 206227-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4605 € *
Available in 12 Days: 831 pcs. - if ordered today
Receptacle assembly, 206227-2, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Wire, 7 Position, Wire & Cable, Receptacle, Reverse gender, Socket, Power, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |