206152-1 | AMP
Plug housing, 28 pole, crimp connection, snap lock, straight, 206152-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6251 € *
Available in 12 Days: 1,324 pcs. - if ordered today
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
5 pcs.
13.8754 €
10 pcs.
12.9710 €
25 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 206152-1, Amp
The 206152-1 is a receptacle housing with a shell size from 23.
Features
- Polyamide
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 37 multimate pin contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 28 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |