206151-4 | AMP

Circular connector, 37 pole, crimp connection, straight, 206151-4

Order No.: 71P4555
MPN:
206151-4
Series: CPC
206151-4 AMP Other Circular Connectors Image 1
206151-4 AMP Other Circular Connectors Image 2
206151-4 AMP Other Circular Connectors Image 3
206151-4 AMP Other Circular Connectors Image 4
206151-4 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Available in 12 Days: 1,374 pcs. - if ordered today
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.9964 €

Socket housing, 206151-4, AMP

The 206151-4 is a economical environmentally sealed connector designed for industrial applications. This product contains wire entry, peripheral, and full interfacial seals.

Technical specifications
Filter Property Value
Version socket
Pin number 37 pole
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes