206061-1 | AMP
Socket housing, 4 pole, crimp connection, screw locking, straight, 206061-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Available: 27 pcs.
Available in 12 Days: 2,219 pcs. - if ordered today
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.2475 €
25 pcs.
5.8310 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 206061-1, Amp
The 206061-1 is a receptacle housing with a shell size from 11.
Features
- Polyamide
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 4 multimate pin contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |