206043-1 | AMP
Socket housing, 14 pole, crimp connection, screw locking, straight, 206043-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Available: 42 pcs.
Available in 12 Days: 5,644 pcs. - if ordered today
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
5 pcs.
6.7473 €
10 pcs.
6.3189 €
25 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 206043-1, Amp
The 206043-1 is a receptacle assembly with a shell size from 17 to 14.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 14 multimate socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |