206038-4 | AMP

Socket housing, 28 pole, crimp connection, straight, 206038-4

Order No.: 60F057
MPN:
206038-4
Series: CPC Series
206038-4 AMP Other Circular Connectors Image 1
206038-4 AMP Other Circular Connectors Image 2
206038-4 AMP Other Circular Connectors Image 3
206038-4 AMP Other Circular Connectors Image 4
206038-4 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
2 pcs.
20.4799 €
5 pcs.
19.2423 €
10 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel CPC connector, 206038-4, AMP

28 Position Circular Power Connector, Housing, 250 VDC, Wire-to-Panel, Wire and Cable, Receptacle, Reverse Gender.

Technical specifications
Filter Property Value
Version socket housing
Pin number 28 pole
Orientation straight
Contact connection crimp connection
Cable diameter 1.73 mm
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes