206038-2 | AMP

Socket housing, 28 pole, crimp connection, snap lock, straight, 206038-2

Order No.: 38P3069
EAN: 4099889719192
MPN:
206038-2
Series: CPC Series
206038-2 AMP Other Circular Connectors Image 1
206038-2 AMP Other Circular Connectors Image 2
206038-2 AMP Other Circular Connectors Image 3
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Circular power connector, 206038-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version socket housing
Pin number 28 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes