206037-2 | AMP
Plug housing, 3 pole, crimp connection, screw locking, straight, 206037-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Available in 12 Days: 6,269 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.1384 €
10 pcs.
10.4244 €
25 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 206037-2, Amp
The 206037-2 is a plug assembly with a shell size from 17.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 3 type Xll pin contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |