206037-1 | AMP

Plug housing, 16 pole, crimp connection, screw locking, straight, 206037-1

Order No.: 38P2827
EAN: 4099889717969
MPN:
206037-1
Series: CPC Series
206037-1 AMP Other Circular Connectors Image 1
206037-1 AMP Other Circular Connectors Image 2
206037-1 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Available in 12 Days: 953 pcs. - if ordered today
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
5 pcs.
8.9607 €
10 pcs.
8.3895 €
25 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 206037-1, Amp

The 206037-1 is a plug assembly with a shell size from 17.

Features

  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 16 multimate pin contacts
Technical specifications
Filter Property Value
Version plug housing
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes