206036-3 | AMP
Plug housing, 16 pole, crimp connection, screw locking, straight, 206036-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available: 6 pcs.
Available in 12 Days: 3,459 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
5 pcs.
6.9377 €
10 pcs.
6.4855 €
25 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 206036-3, Amp
The 206036-3 is a receptacle housing with a shell size from 17.
Features
- Polyamide
- Front and rear faces of connector
- Accepts 16 multimate pin contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |