206036-2 | AMP

Plug housing, 3 pole, crimp connection, screw locking, straight, 206036-2

Order No.: 38P3097
EAN: 4099889719390
MPN:
206036-2
Series: CPC Series
206036-2 AMP Other Circular Connectors Image 1
206036-2 AMP Other Circular Connectors Image 2
206036-2 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
5 pcs.
9.0916 €
10 pcs.
8.5085 €
25 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 206036-2, Amp

The 206036-2 is a receptacle housing with a shell size from 17.

Features

  • Polyamide
  • Front and rear faces of connector
  • Accepts 3 type Xll pin contacts
Technical specifications
Filter Property Value
Version plug housing
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes