2-862548-1 | AMP

Other round connector, 2-862548-1

Order No.: 71P7190
EAN: 4099891707682
MPN:
2-862548-1
2-862548-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
275.1875 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
275.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
275.1875 €

Lead assembly, 2-862548-1, AMP

Circular power connector, Lead assembly, 15000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.

Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Orientation straight
Logistics
Property Value
Customs tariff number 85444210
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes