2-848076-2 | AMP
Other round connector, 2-848076-2
Order No.: 71P7173
EAN: 4099891707668
MPN:
2-848076-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
454.342 € *
Available in 12 Days: 5 pcs. - if ordered today
Lead assembly, 2-848076-2, AMP
Circular power connector, Lead assembly, 40000 VDC, 16 AWG Wire size, Wire-to-Wire, Wire & Cable, Receptacle, Socket, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |