2-208224-2 | AMP

Panel socket, 37 pole, solder connection, straight, 2-208224-2

Order No.: 38P3028
EAN: 4099889719017
MPN:
2-208224-2
Series: CPC Series
2-208224-2 AMP Other Circular Connectors Image 1
2-208224-2 AMP Other Circular Connectors Image 2
2-208224-2 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4711 € *
Available in 12 Days: 864 pcs. - if ordered today
Total Price:
6,115.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
144 pcs.
42.4711 €

Chassis socket, 2-208224-2, Amp

The 2-208224-2 is a receptacle assembly with a shell size from 23 to 37.

Features

  • Brass
  • Gold flash on remainder
Technical specifications
Filter Property Value
Version panel socket
Pin number 37 pole
Orientation straight
Contact connection solder connection
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes