1977882-1 | AMP

Socket housing, 9 pole, crimp connection, screw locking, straight, 1977882-1

Order No.: 38P3160
EAN: 4099889719857
MPN:
1977882-1
Series: CPC Series
1977882-1 AMP Other Circular Connectors Image 1
1977882-1 AMP Other Circular Connectors Image 2
1977882-1 AMP Other Circular Connectors Image 3
1977882-1 AMP Other Circular Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3117 € *
Available in 12 Days: 106 pcs. - if ordered today
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
2 pcs.
22.7409 €
5 pcs.
21.3605 €
10 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1977882-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 13, Accepts Wire Insulation Diameter Range: 1.65 – 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version socket housing
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 2.54 mm
Assembly panel mounting
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes