1977876-1 | AMP

Flange enclosure, 4 pole, crimp connection, screw locking, straight, 1977876-1

Order No.: 38P3172
EAN: 4099889719949
MPN:
1977876-1
Series: CPC Series
1977876-1 AMP Other Circular Connectors Image 1
1977876-1 AMP Other Circular Connectors Image 2
1977876-1 AMP Other Circular Connectors Image 3
1977876-1 AMP Other Circular Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.063 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1,579.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
21.063 €

Circular power connector, 1977876-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version flange enclosure
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Shell Material PA
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes