182926-1 | AMP
Plug housing, 37 pole, crimp connection, screw locking, straight, 182926-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3296 € *
Available: 10 pcs.
Available in 12 Days: 540 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
5 pcs.
8.8417 €
10 pcs.
8.2705 €
25 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 182926-1, Amp
The 182926-1 is a plug assembly for socket contacts with a shell size from 23 to 37.
Features
- Thermoplastic
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 37 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |