182921-1 | AMP
Socket, 4 pole, crimp connection, screw locking, straight, 182921-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.5922 €
10 pcs.
7.1043 €
25 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 182921-1, Amp
The 182921-1 is a square flange receptacle for socket contacts with a shell size from 11 to 4.
Features
- Thermoplastic
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |