182920-1 | AMP

Socket, 37 pole, crimp connection, screw locking, straight, 182920-1

Order No.: 38P2866
EAN: 4099889718287
MPN:
182920-1
Series: CPC Series
182920-1 AMP Other Circular Connectors Image 1
182920-1 AMP Other Circular Connectors Image 2
182920-1 AMP Other Circular Connectors Image 3
182920-1 AMP Other Circular Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Available: 24 pcs.
Available in 12 Days: 430 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1400 €
10 pcs.
6.6759 €
25 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 182920-1, Amp

The 182920-1 is a square flange receptacle for socket contacts with a shell size from 23 to 37.

Features

  • Thermoplastic
  • Front and rear faces of connector
  • Contact cavities identified by characters
Technical specifications
Filter Property Value
Version socket
Pin number 37 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes