182919-1 | AMP

Socket housing, 4 pole, crimp connection, screw locking, straight, 182919-1

Order No.: 55F3709
EAN: 4099889725773
MPN:
182919-1
0-0182919-1
Series: CPC Series
182919-1 AMP Other Circular Connectors Image 1
182919-1 AMP Other Circular Connectors Image 2
182919-1 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Available: 19 pcs.
Available in 12 Days: 416 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin receptacles, bare, without flange for Circular connector, type TE Connectivity/AMP CPC.

Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1. Suitable for use as panel-mount plug and cable plug; Certifications: UL, CSA.

Receptacle housings, 4-pole, type 11-4.

For male contacts type IIIplus; Dimensions in mm: A 34.4, B 10.7, C 2.4, D 17.5, E 19, K 20.6, L 23.6.

Type: 0-0182919-1, housing 11-4, bare

Technical specifications
Filter Property Value
Version socket housing
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts unequipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes