182649-1 | AMP
Plug housing, 14 pole, crimp connection, screw locking, straight, 182649-1
Unit Price (€ / pc.)
7.3780 € *
Available: 473 pcs.
Next delivery: 200 pcs. on 2026-04-07
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.6402 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 182649-1, Amp
The 182649-1 is a plug assembly for pin contacts with a shell size from 17 to 14.
Features
- Thermoplastic
- Contact cavities identified by characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |