182641-1 | AMP
Socket housing, 14 pole, crimp connection, screw locking, straight, 182641-1
Unit Price (€ / pc.)
5.9738 € *
Available: 55 pcs.
Available in 12 Days: 2,061 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
25 pcs.
5.1765 €
50 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 182641-1, Amp
The 182641-1 is a square flange receptacle for rec with a shell size from 17 to 14.
Features
- Thermoplastic
- Contact cavities identified by characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |