1-837655-1 | AMP
Other round connector, 1-837655-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.1115 € *
Available in 12 Days: 36 pcs. - if ordered today
Cable assembly, 1-837655-1, AMP
The 1-837655-1 is used in many system designed to meet or exceed military specifications. A sampling of specifications to which samples of this product has been tested, is listed to the right.This product has space saving-maximum performance from small size and weight. Also high altitude operation-at any altitude without voltage derating.
Features
- Fast connect and disconnect
- Positive mating of lead into receptacle
- Hermetically sealed
- Fungus, moisture, oil, and chemical resistant
- High dielectric strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |