1-796433-1 | AMP
Panel socket, 7 pole, solder connection, straight, 1-796433-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9896 € *
Standard delivery time from the manufacturer is: 17 Weeks
Chassis socket, 1-796433-1, Amp
The 1-796433-1 is a receptacle assembly with a shell size from 13 to 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |