1-796407-1 | AMP

Panel socket, 4 pole, solder connection, angled, 1-796407-1

Order No.: 38P2994
EAN: 4099889718829
MPN:
1-796407-1
1-796407-1 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3454 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,878.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
29.3454 €

Connector Assembly, 1-796407-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 11, Assembly Length: 44.45 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 16

Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Orientation angled
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes