1-796375-2 | AMP

Panel socket, 9 pole, solder connection, angled, 1-796375-2

Order No.: 38P2996
EAN: 4099889718843
MPN:
1-796375-2
Series: CPC Series
1-796375-2 AMP Other Circular Connectors Image 1
1-796375-2 AMP Other Circular Connectors Image 2
1-796375-2 AMP Other Circular Connectors Image 3
1-796375-2 AMP Other Circular Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5064 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
174.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
43.5064 €

Circular power connector, 1-796375-2, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Threaded Inserts, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 13, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 16

Technical specifications
Filter Property Value
Version panel socket
Pin number 9 pole
Orientation angled
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead