1-213928-1 | AMP
Circular connector, 14 pole, crimp connection, straight, 1-213928-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9796 € *
Standard delivery time from the manufacturer is: 23 Weeks
Power connector, 1-213928-1, AMP
Circular power connector, Connector assembly, 250 VDC, Wire-to-Panel/Wire-to-Board, 14 Position, Receptacle, Reverse gender, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| contact surface | tin-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |