1-213826-1 | AMP

Panel socket, 9 pole, solder connection, straight, 1-213826-1

Order No.: 38P2982
EAN: 4099889718744
MPN:
1-213826-1
Series: CPC Series
1-213826-1 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3188 € *
Available in 12 Days: 837 pcs. - if ordered today
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
2 pcs.
33.9745 €
5 pcs.
31.9158 €
10 pcs.
29.6667 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 1-213826-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: Yes, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 32.26 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Filter Property Value
Version panel socket
Pin number 9 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface tin-plated
Shell Material PA
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes