1-213781-0 | AMP
Circular connector, 19 pole, solder connection, straight, 1-213781-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2366 € *
Available in 12 Days: 285 pcs. - if ordered today
Total Price:
63.24 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2366 €
2 pcs.
59.1549 €
5 pcs.
55.5730 €
10 pcs.
51.6579 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-213781-0, AMP
Circular power connector, Connector assembly, 250 VDC, Wire-to-Board/Wire-to-Panel, 19 Position, Sealable, Receptacle, Reverse gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |