1-207369-3 | AMP

Panel plug, 28 pole, solder connection, straight, 1-207369-3

Order No.: 38P3011
EAN: 4099889718928
MPN:
1-207369-3
1-207369-3 AMP Other Circular Connectors Image 1
1-207369-3 AMP Other Circular Connectors Image 2
1-207369-3 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
5,965.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
192 pcs.
31.0709 €

Circular power connector, 1-207369-3, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 29.26 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Filter Property Value
Version panel plug
Pin number 28 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes