1-207216-6 | AMP

Panel plug, 28 pole, solder connection, straight, 1-207216-6

Order No.: 38P3080
EAN: 4099889719260
MPN:
1-207216-6
Series: CPC Series
1-207216-6 AMP Other Circular Connectors Image 1
1-207216-6 AMP Other Circular Connectors Image 2
1-207216-6 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7845 € *
Available in 12 Days: 768 pcs. - if ordered today
Total Price:
786.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
32.7845 €

Connector Assembly, 1-207216-6, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector & Housing Type: Receptacle, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 17, Assembly Length: 30.53 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 24

Technical specifications
Filter Property Value
Version panel plug
Pin number 28 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes