6368116-4 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 6368116-4
Order No.: 72P0591
EAN: 4099891645700
MPN:
6368116-4
Unit Price (€ / pc.)
68.6868 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
68.69 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6868 €
2 pcs.
64.2600 €
5 pcs.
60.3687 €
10 pcs.
56.1085 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 6368116-4, AMP
RJ45 Connectors, RJ45, Multiple ports, 2 x 6, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Standard - Latch Down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |