6368062-6 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 6368062-6

Order No.: 72P0589
EAN: 4099891645687
MPN:
6368062-6
6368062-6 AMP Modular Connectors Image 1
6368062-6 AMP Modular Connectors Image 2
6368062-6 AMP Modular Connectors Image 3
6368062-6 AMP Modular Connectors Image 4
6368062-6 AMP Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.5476 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,381.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
59.5476 €

Connector assembly, 6368062-6, AMP

RJ45 Connectors, RJ45, Multiple ports, 2 x 4, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Standard - Latch Down.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection press-fit
Additional parts equipped
Assembly through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes