6339191-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 6339191-1

Order No.: 37P3042
EAN: 4099889819700
MPN:
6339191-1
6339191-1 AMP Modular Connectors Image 1
6339191-1 AMP Modular Connectors Image 2
6339191-1 AMP Modular Connectors Image 3
6339191-1 AMP Modular Connectors Image 4
6339191-1 AMP Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 12 Days: 5,455 pcs. - if ordered today
Total Price:
668.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.3439 €

RJ45 connector, 6339191-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Yellow, LED Color (Top Right): Green, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: .86 mm, PCB Mount Retention Type: Boardlock, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: LCP (Liquid Crystal Polymer), PCB thickness (recommended): 1.57 mm, Connector height: 13.35 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 200, Packaging method: Reel

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly SMD
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes