6116314-2 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 6116314-2

Order No.: 72P0169
EAN: 4099891645663
MPN:
6116314-2
6116314-2 AMP Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1859 € *
Available in 12 Days: 1,304 pcs. - if ordered today
Total Price:
411.86 € *
Price list
Quantity
Price per unit*
10 pcs.
41.1859 €
20 pcs.
38.7583 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector assembly, 6116314-2, AMP

RJ45 Connector, RJ45, Multiple ports, 2 x 6, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Standard - Latch Down.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes