6116202-6 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 6116202-6
Order No.: 72P0167
EAN: 4099891645649
MPN:
6116202-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 618 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 6116202-6, AMP
RJ45 Connectors, RJ45, Single port, 1 x 1, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |