5569381-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5569381-1

Order No.: 36P8956
EAN: 4099889819151
MPN:
5569381-1
5569381-1 AMP Modular Connectors Image 1
5569381-1 AMP Modular Connectors Image 2
5569381-1 AMP Modular Connectors Image 3
5569381-1 AMP Modular Connectors Image 4
5569381-1 AMP Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8516 € *
Available in 12 Days: 2,038 pcs. - if ordered today
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
5 pcs.
13.1257 €
10 pcs.
12.2808 €
25 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 connector, 5569381-1, AMP

RJ45 connector, RJ45, Multiple ports, 2x1, RJ type jacks and plugs, Standard connector contact density, Jack, Stacked, Shielded, Cat 5, AMP-METRIMATE

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes