5558342-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 5558342-1

Order No.: 36P8917
EAN: 4099889819137
MPN:
5558342-1
5558342-1 AMP Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Available in 12 Days: 1,710 pcs. - if ordered today
Total Price:
355.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
3.9508 €

RJ45-jack, 5558342-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.56 mm, Panel mount feature: With, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High temperature nylon, PCB thickness (recommended): 1.57 mm, Connector height: 13.64 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15