5556416-2 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5556416-2
Order No.: 37P3192
EAN: 4099889820911
MPN:
5556416-2
Rectangular connector, 5556416-2, AMP
Rectangular connector, Standard modular jacks, MJ, TE, 8 Pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |