5555799-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 5555799-1
Order No.: 73F596
EAN: 4099889823684
MPN:
5555799-1
0-5555799-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available in 12 Days: 4,297 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5555799-1, AMP
For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.
Without housing flange, type 0-5520../Type 0-5555799-1 is keyed with a groove on the side.
Technical attributes (type, number of poles/contacts, dimensions A/B/C): 0-5555799-1, 8-pole/8 contacts, 15.7/16.0/16.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |