5520425-3 | AMP
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, PCB mounting, 5520425-3
Order No.: 73F592
EAN: 4099889823677
MPN:
5520425-3
0-5520425-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 46 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5520425-3, AMP
For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.
Without housing flange, type 0-5520../Type 0-5555799-1 is keyed with a groove on the side.
Technical attributes (type, number of poles/contacts, dimensions A/B/C): 0-5520425-3, 6-pole/6 contacts, 13.5/15.9/16.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |