5520425-2 | AMP
Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, PCB mounting, 5520425-2
Order No.: 73F590
EAN: 4099889823660
MPN:
5520425-2
0-5520425-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 12 Days: 2,059 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5520425-2, AMP
For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.
Without housing flange, type 0-5520../Type 0-5555799-1 is keyed with a groove on the side.
Technical attributes (type, number of poles/contacts, dimensions A/B/C): 0-5520425-2, 6-pole/4 contacts, 13.5/15.9/16.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ14 | |
| Pin number | 4 pole | |
| Pole image | 6P4C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |