5520250-2 | AMP
Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, PCB mounting, 5520250-2
Order No.: 73F554
EAN: 4099889823592
MPN:
5520250-2
0-5520250-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 105,174 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5520250-2, AMP
For PCB mounting. Staggered latching lever (DEC version). Insertion from the side, with housing end stop.
With housing flange, type Technical attributes (type, number of poles of the housing/contacts. Dimensions A/B/C/D): 0-5520250-2, 6-pole/4 contacts, 15.8/20.7/16.0/13.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ14 | |
| Pin number | 4 pole | |
| Pole image | 6P4C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |