5520241-2 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, through hole, 5520241-2

Order No.: 37P3159
EAN: 4099889820638
MPN:
5520241-2
5520241-2 AMP Modular Connectors
Image may differ

RJ22 connector, 5520241-2, AMP

connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Number of positions: 4, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): .2 A, 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Panel Mount Feature Type: Flange, Panel mount feature: With, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Side, Housing material: PBT polyester, Centerline (Pitch): 1.02 mm, Connector height: 17.4 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box, Box & Tray, Packaging quantity: 2816

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ9/RJ10/RJ22
Pin number 4 pole
Pole image 4P4C
Category Cat 3
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes