5406552-7 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406552-7
Order No.: 71P9853
EAN: 4099891645564
MPN:
5406552-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8869 € *
Standard delivery time from the manufacturer is: 12 Weeks
Connector assembly, 5406552-7, AMP
RJ45 Connector, RJ45, Multiple ports, 1 x 4, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5. Inverted - Latch Up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |