2178416-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 2178416-1
Order No.: 71P5344
MPN:
2178416-1
As a private customer, you can buy this item as soon as we have it back in stock.
Connector assembly, 2178416-1, AMP
RJ45 Connector assembly, Jack, 8 position, Single port, Right angle, Copper alloy, Surface mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |